KEMET VP SMD 85°C Plastic Encapsulated Varistors

KEMET VP SMD 85°C Plastic Encapsulated Varistors are designed to protect electronic equipment against high voltage surges in the low and medium voltage range. The VP series offers direct SMD equivalents to leaded disc varistors of 5mm and 7mm sizes. The thermoplastic encapsulation is non-flammable according to UL 94V-0 standards and the contacts are made of a tinned copper sheet. These transient voltage suppressors cover an operating voltage from 11VRMS to 300VRMS with a maximum surge current from 100A to 1200A.

Features

  • -40°C to +85°C operating temperature range
  • 14VDC to 385VDC voltage range
  • 11VRMS to 300VRMS operating voltage range
  • Non-flammable thermoplastic encapsulation according to UL 94V-0
  • UL 1449, 3rd edition and CSA C22.2. File E326499 Section 3
  • RoHS 2 2011/65/EC, REACH compliant
  • Surface-mount form factor
  • 3255 and 4032 case sizes 

Applications

  • Medical instruments
  • Integrated circuits and transistors
  • Mobile communication
  • Entertainment electronics
  • Lighting ballasts
  • Remote control and electrical counters
  • Applications that are exposed to humidity
Gepubliceerd op: 2016-10-28 | Bijgewerkt op: 2023-08-23