Keysight Technologies U1230 Series Handheld Digital Multimeters
Keysight Technologies U1230 Series Handheld Digital Multimeters (DMMs) combine a built-in LED flashlight, both audible and visual alerts, and non-contact AC voltage detection in one handheld device. These DMMs feature data logging capability (stores up to 10 readings) and IR-to-USB connectivity to transfer data to a PC for recording. The units are ergonomically designed for a better grip. Keysight Technologies U1230 Series Handheld Digital Multimeters are rated CAT III 600V and have an operating temperature range of -10°C to +55°C.Features
- Combines built-in LED flashlight, both audible and visual alerts, and non-contact AC voltage detection in one handheld
- Built-in LED flashlight illuminates test area
- Flashing backlight as additional visual alert during continuity tests in noisy environments
- Data logging capability (stores up to 10 readings)
- Vsense to perform non-contact voltage detection
- IR-to-USB connectivity to transfer data to PC for record
- CAT III 600V overvoltage safety protection
- -10°C to +55°C operating temperature range
At a Glance
Gepubliceerd op: 2017-11-17
| Bijgewerkt op: 2022-04-21