L-Com LC-WPSS Stainless Steel Wall Plates
L-Com LC-WPSS Stainless Steel Wall Plates are single/double-gang stainless steel wall plates that accommodate 1, 2, 3, 4, or 6 keystone-style mount jacks or couplers. These rugged wall plates offer a clean design that looks good in most installation spaces. The LC-WPSS stainless steel wall plates are ideal for network installation, telecommunications, LAN, and voice/data applications.Features
- Stainless steel
- Single gang: LC-WPSSBNK-01, LC-WPSSK-01, LC-WPSSK-02, LC-WPSSK-03, LC-WPSSK-04, LC-WPSSCX-01, and LC-WPSSK-06-single
- Double gang: LC-WPSSBNK-02
- Blank cover (LC-WPSSBNK-01 and LC-WPSSBNK-02)
- Accepts 1, 2, 3, 4, and 6 keystone style mount jacks
- 0.395-inch diameter round opening (LC-WPSSCX-01)
Applications
- Network installation
- Telecomunications
- LAN
- Voice/Data
Overview
Additional Resources
Gepubliceerd op: 2025-06-16
| Bijgewerkt op: 2025-08-19