LEMO ORIGINALS T Series Connectors
LEMO ORIGINALS T Series Connectors are specifically designed for use in outdoor applications. They include an inner sleeve and seals to prevent the penetration of solids and liquids. T Series connectors are watertight when mated to give a protection rating of IP68 per IEC 60529 standards. LEMO T Series plugs are compatible with existing B Series sockets and use the same mounting hole. They feature a Push-Pull self-latching system.
Features
- IP68 when mated
- Push-Pull self-latching system
- Mechanical key (FGG) with multiple keys to avoid cross-mating
- High packing density for space savings
- 360° shielding for full EMC shielding
- Plugs are compatible with existing B sockets
- Same mounting hole as B Series sockets
- Black chrome-plated brass and plastic outer shell available
- Multipole types of 2 to 32 contacts
- For cables diameters from 1.0mm to 10.5mm
- Solder, crimp, or print contacts
Applications
- Vision equipment
- Aircraft communications
- Land communications
- Defense / Security
- Aerospace / Aviation
- Test and measurement
- Outdoor
Internal Components
Part Numbering System
Gepubliceerd op: 2015-03-06
| Bijgewerkt op: 2026-02-12