Littelfuse Industrial Communication & Control
Littelfuse Industrial Communication and Control provides protection for RS-485 and Ethernet applications. The Industrial RS-485 features the capability of driving multiple ports, a fast speed rating of 10Mbps, and a long-distance transmission of 1500. Industrial Ethernet provides a long-distance transmission of 100m, a 30W PoE+ rating, and a fast speed rating of 1Gbps. Littelfuse Industrial Communication and Control RS-485 and Ethernet devices are ideal for energy meters, factory automation, wind control, and human machine interface.Littelfuse Industrial Communication and Control includes communication modules that feature RS-485 compliant bus drive capability. These modules offer a power connection for model RM100, a 12 to 20AWG range, and 150MHz radio frequency rating.
Features
- Industrial Ethernet
- RJ45 common jack
- 100Mbps/1Gps fast speed ratings
- PoE (15.4W)
- PoE+ (30W)
- 100m long-distance transmission
- RS-485
- 10Mbps max. fast speed
- 1500m long-distance transmission
- Capable of driving multiple ports
Applications
- Remote I/O
- Energy meter
- Factory automation
- Security system
- Programmable logic controller
- Wind control
- Test equipment
- Human machine interface
- Machine vision
Industrial Applications
Electrical Threats to RS-485/Ethernet
Environmental Protection Needs
Videos
Gepubliceerd op: 2019-03-11
| Bijgewerkt op: 2023-05-16