Littelfuse MBR Schottky Barrier Rectifiers

Littelfuse MBR Schottky Barrier Rectifiers (Standard Schottky) are designed for commercial and industrial applications and suitable for high-frequency switch-mode power supplies.  The MBR provides super-fast switching speed, very low forward voltage drop, high temperature, and low leakage performance. The rectifiers offer high reliability in high ambient temperatures or applications with minimal cooling available. The MBR minimize power loss and have greater efficiency during converter operation with super-fast switching speed and a very low forward voltage. Littelfuse MBR Schottky Barrier Rectifiers provide higher reliability in harsh, high-temperature environments.

Features

  • Fast switching speed
  • Can be used in very high frequency applications with minimal switching loss
  • Low forward voltage drop
  • Reduced thermal and electrical conduction losses
  • High junction temperature capability
  • High reliability in high ambient temperatures or applications with minimal cooling available

Applications

  • Switch-mode power supplies
  • DC/DC converters
  • Free-wheeling diodes
  • Polarity protection diodes
Gepubliceerd op: 2016-04-12 | Bijgewerkt op: 2024-10-31