Analog Devices / Maxim Integrated MAX32660EVSYS MCU Evaluation System
Analog Devices MAX32660EVSYS MCU Evaluation System offers a compact development platform that provides access to all the features of the MAX32660 in a tiny and easy-to-use board. A MAX32625PICO-based debug adapter comes attached to the main board. The adapter can be snapped free when programming is complete. The debug module supports an optional 10-pin Arm® Cortex® debug connector for DAPLink functionality. Combined measurements are 0.65" x 2.2", while the main board measures 0.65" x 0.95". External connections terminate in a dual-row header footprint compatible with both thru-hole and SMT applications. The Analog Devices MAX32660EVSYS provides a powerful processing subsystem in a tiny space that can be easily integrated into various applications.Features
- MAX32660 microcontroller
- Arm Cortex-M4F, 96MHz
- 256KB Flash memory
- 96KB SRAM
- 16KB instruction cache
- Two SPIs
- Two I2Cs
- Two UARTs
- 14 GPIOs
- DIP breakout board
- 100mil pitch dual in-line pin headers
- Breadboard compatible
- Integrated peripherals
- Red indicator LED
- User pushbutton
- MAX32625PICO-based debug adapter
- CMSIS-DAP SWD debugger
- Virtual UART console
Kit Contents
- MAX32660EVSYS board
- USB A to Micro B cable
Gepubliceerd op: 2018-10-08
| Bijgewerkt op: 2023-04-24