Analog Devices / Maxim Integrated MAXQ1065(SPI) Evaluation System

Analog Devices MAXQ1065(SPI) Evaluation System provides the hardware and software necessary to exercise the features of the MAXQ1065GTC+. The kit consists of five MAXQ1065GTC+ devices in a 12-pin TDFN package. It also has a MAXQ1065 evaluation 12-pin TDFN socket board. The device makes it fast and easy to implement full security for embedded, connected products without requiring firmware development. The MAXQ1065 coprocessors are designed-in from the start or added to an existing design to guarantee confidentiality, authenticity, and integrity of the device.

Features

  • Demonstrates the features of the MAXQ1065 socket board
  • Compatible with Raspberry Pi® 3 Model B/B+ and Raspberry Pi 2 Model B
  • Compatible with Arduino® UNO motherboards
  • Provides a USB connector for USB 2.0-to-SPI communication
  • Convenient connectors for custom wiring
  • 1.8V and 3.3V operating voltage
  • Software Development Kit (SDK)
Gepubliceerd op: 2021-06-01 | Bijgewerkt op: 2023-04-12