Analog Devices / Maxim Integrated MAXREFDES37 IO-Link® Servo Driver Reference Design

Analog Devices Inc. MAXREFDES37 IO-Link® Servo Driver Reference Design provides 5V power, four PWM outputs, and four digital inputs. This allows for control of up to four 5V servo motors. IO-Link offers the ability to replace pneumatic actuators and their compressed air lines. With added level translation, the digital inputs allow for interfacing to binary position or status sensors. This design includes onboard, standard 3-pin headers that allow quick connection to off-the-shelf 5V servo motors. The ADI MAXREFDES37 comes with a HiTec HS-53 servo motor. Push-in terminal blocks allow simple connection to 5V digital inputs, power, ground, and also access to all four PWM channels. The onboard rugged male M12-4 connector allows for a standard connection to any compliant IO-Link master.

Features

  • Four 5V PWM outputs
  • Four 5V digital inputs
  • 5V/3.4A servo supply
  • IO-Link version 1.1 compliant
  • IEC 61131-9
  • TMG TE device stack
  • Transient voltage suppressor (TVS) diodes that meet
    • IEC 61000-4-2 (ESD)
    • IEC 61000-4-4 (EFT)
  • World's first IO-Link servo driver
  • Four simultaneous servo drivers
  • No pneumatic air lines needed

Applications

  • Control and automation
  • Pneumatic replacement
Gepubliceerd op: 2015-06-15 | Bijgewerkt op: 2023-04-14