Microchip Technology ADM00861 230VAC LED Load Board
Microchip Technology ADM00861 230VAC LED Load Board is designed to work together with the CL8800 LED Driver Board (ADM00866) or with the CL88030 LED Driver Board (ADM00860), to demonstrate the performance of Microchip Technology CL8800 and CL88030 Sequential Linear LED Drivers.The ADM00861 230VAC LED Load Board features 12 LEDs grouped into 4 taps. A 10-wire flat cable input connecter allows easy connection to the ADM00866 or ADM00860 LED Driver Board. The Driver Board and Load Board together demonstrate the CL8800 or CL88030 driving low-current LEDs direction from the AC Mains. An on-board NTC Thermistor offers Over Temperature Protection and a PTC Thermisor provides Overcurrent Protection. No additional capacitors, EMI filters, or power factor connection circuits are needed.
Features
- For evaluation of
- CL8800 Sequential Linear LED Driver
- CL88030 Sequential Linear LED Driver
- 12 series connected LEDs (OSRAM DURIS S 8 LED GW P9LR31.EM), driven sequentially by four taps
- LED Load pin fin heat sink
- Murata PRG18BC3R3MM1RB 3.3Ω PTC Thermistor
- Murata NCP18WM474J03RB NTC 470kΩ Thermistor
- 10-wire flat cable input connecter
- Thermal double-sided adhesive tape
- Requires CL8800 LED Driver Board (ADM00866) or CL88030 LED Driver Board (ADM00860)
Connection Diagram
Schematic
Gepubliceerd op: 2018-07-06
| Bijgewerkt op: 2022-11-09