Microchip Technology DM160230 PIC18 PoE Main Board

Microchip Technology DM160230 PIC18 PoE Main Board is the foundation of the Ethernet of Everything ecosystem within an industry standard PoE infrastructure. With up to 48W power delivery and accessory extensions via an extension header that is mikroBUS compatible, this platform is both a development tool and reference design for quickly creating "things" within an IoT environment.

Features

  • Based on the PIC18F67J60 microcontroller
  • Up to 48W device power delivery
  • Expansion header support for
  • LED driver extension board
  • Gesture controller extension board
  • Sensor interface extension board
  • mikroBUS click boards
  • Custom expansion
  • Development support for Cisco Digital Building Ecosystem

Main Board with Connections

Location Circuit - Microchip Technology DM160230 PIC18 PoE Main Board
Gepubliceerd op: 2019-08-29 | Bijgewerkt op: 2023-06-05