Microchip Technology Secure (Embedded Security Solutions)

Microchip Technology Security Solutions are designed to make "trust" easy to embed into any system. With cutting-edge approaches to security, as well as immediate responses to industry-wide attacks, Microchip provides the flexibility to create custom solutions to fit the individual needs of each design, from authentication devices and trusted platform modules to crypto-enabled microcontrollers and microprocessors, software libraries, and enhanced protocols. With a comprehensive security portfolio and a world-class Security Partner Program, Microchip can provide the solutions and partners needed to protect your products and your IP, brand, and revenue stream. 

Microchip offers a variety of solutions, from hardware-based crypto companions to microcontrollers and microprocessors with integrated security components.

  • CryptoAuthentication™ LibrariesOffer an extremely cost-effective, easy-to-design, tiny, and ultra-secure hardware authentication capability.

  • Trusted Platform Module: The Microchip Trusted Platform Module (TPM) provides strong hardware-based public key (RSA) security on a single device for personal and tablet computers and embedded processor-based systems.

  • CryptoMemory® ICsThe Microchip CryptoMemory IC family offers a range of cost-efficient, high-security, electrically erasable programmable read-only memory chips (EEPROMs) and host-side security for applications requiring comprehensive data protection.

  • CryptoRF® DevicesMicrochip's 13.56MHz RFID CryptoRF device family employs a 64-bit embedded hardware encryption engine, mutual authentication, and up to 64Kb of user memory.

  • Secure Boot for Application ProcessorsDesigned for securing the boot of applications processors, the CEC1302 and CEC1702 are full-featured Arm® Cortex®-M4-based microcontrollers with complete hardware cryptography accelerators enabled solutions in a single package. These products can also be used as the standalone MCU in embedded applications.

  • Secure SAMA5D2 MPUSecure by design, the SAMA5D2 MPU family sets the standard for securing embedded applications. Arm TrustZone® offers hardware cryptography, secure memories, and multiple monitoring mechanisms that detect or prevent intrusion attempts. With PCI pre-certification, it is the solution of choice for financial transactions, such as POS terminals.

Videos

Gepubliceerd op: 2019-06-07 | Bijgewerkt op: 2023-05-30