Microchip Technology EV13F63A Motor Control Dual-Inline-Module

Microchip Technology EV13F63A Motor Control Dual-Inline-Module features the dsPIC33CK256MC506 64-pin TQFP Digital Signal Controller (DSC). The Microchip Technology dsPIC33CK256MC506 module evaluates the dsPIC33CKxxxMC50x and dsPIC33CKxxxMC10x DSC family for motor control applications. Use it with on-chip op-amps or Motor Control System (MCS) inverter board-based op amps for motor current feedback. This DIM is incompatible with older MCLV-2 [DM330021-2] or MCHV [DM330023-2 or DM330023-3] PIM-based inverter boards.

Features

  • 120-pin connector supports higher-pin count packages
  • DIM has reduced the socketing insertion force
  • Keyed design ensures correct board orientation
  • Provides support for the dsPIC33CK256MC506 DSC family
  • Supports both on-chip or board-mounted op amps for motor current feedback
Gepubliceerd op: 2023-09-12 | Bijgewerkt op: 2023-10-04