Microchip Technology EV66F86A MIC2132 Evaluation Board

Microchip Technology EV66F86A MIC2132 Evaluation Board is used to evaluate the MIC2132 constant on-time, dual-phase synchronous buck controller. The controller features a unique adaptive on-time control architecture with stackable features of up to eight phases. The MIC2132 operates over an input supply range from 8.0V to 75V and can be used to supply up to 50A of output current/phase.

Features

  • Input voltage range: 8V to 75V
  • Input down to 2V when VDD = 5V from an external supply
  • Adjustable output from 0.6V to 32V
  • Adaptive Constant on Time Control
    • High Delta V operation
    • Any Capacitor™ Stable
  • 0.6V Internal reference with ±1% accuracy
  • Operates in CCM, Stackable for Multiphase Operation up to Eight Phases
  • Ripple injection from the third node, which allows greater than 50% duty cycles
  • Hyperlight load and phase shedding
  • Automatic Phase Shedding with User Settable Thresholds or externally controlled phase shedding for the slave
  • Accurate Current balancing between phases
  • Accurate 180° phasing of outputs
  • 100KHZ to 800KHZ switching Frequency per phase
  • High Voltage Internal 5V LDO for single supply operation
  • Secondary LDO to improve system efficiency
  • Supports start-up to pre-bias output
  • Remote sense amplifier for tight output regulation
  • Supports Adaptive voltage positioning (AVP) or Droop
  • Precision Enable function for low stand-by current
  • External programmable soft start to reduce inrush current
  • Programmable current limit and hiccup short circuit protection
Gepubliceerd op: 2022-10-26 | Bijgewerkt op: 2022-11-02