Microchip Technology EVB-USB580x SmartHub Evaluation Boards
Microchip Technology EVB-USB580x SmartHub Evaluation Boards are demonstration and evaluation platforms providing the requirements and interface options for evaluating the USB5807 or USB5806 (depending on PCB population options) 7/6-Port SS/HS USB Smart Hubs. Compliant with the USB 3.1 (Gen1) specification, the EVB-USB5807 and EVB-USB5806 boards support SuperSpeed (SS), High-Speed (HS), Full-Speed (FS), and Low-Speed (LS) USB signaling for complete coverage of all defined USB operation speeds. The evaluation platforms support seven/six downstream ports that are USB 2.0 and USB 3.1 Gen 1 compliant.The EVB-USB5807 and EVB-USB5806 platforms also support battery charging on all downstream ports (maximum of 13A at any one time, requires a 12V, 85W supply). The boards are configured for operation through internal default settings and support custom configurations through the SMBus or the external 16-Mbit SPI Flash device, U2. EVB-USB5807 and EVB-USB5806 demonstrate driver compatibility with Microsoft® Windows® 8x, Windows 7, Windows XP, Mac OS® X 10.4+, and Linux® hub drivers.
Features
- Microchip’s FlexConnect, PortSwap, PHYBoost™, and VariSense™ technologies
- USB5807/06 in a 100-pin QFN RoHS-compliant package
- USB 3.1 Gen 1 compliant (SS, HS, FS, and LS operation)
- 5V tolerant USB pins
- Self-powered operation
- Seven downstream USB 2.0 / USB 3.1 Gen 1 ports for the USB5807 option, six downstream USB 2.0 / USB 3.1 Gen 1 ports for the USB5806
- All downstream ports support individual port power and overcurrent sense
- All downstream ports can be enabled for battery charging with the battery charging select switch SW1 (BC1.2 or SE1, 2.1A maximum per port)
- Onboard SPI Flash for external downloadable firmware
- Low-cost 4-layer space-saving design
- Operates from a single voltage (+12.0V, regulated) external power supply
- Onboard 25MHz crystal or external clock input
- Single onboard +5.2V, 6A regulator, MCP19035-based switching regulator design provides 5.2V at up to 15A when using a 12V, 85W supply
- Single onboard +3.3V, 0.5A regulator
- Single onboard +1.2V, 2A regulator
- Port power LED indicator
- Blue SPI Flash activity LED indicator
- Red reset LED indicator
- Green LED indicators for 5V, 3.3V, 1.2V supplies
- Dual color LED USB suspend indicator (green=run/yellow=suspend)
- USB Type-C upstream green LED charging capability indicators: 3A, 1.5A, legacy
- SMBus current monitor on each USB Type-C downstream port
- Terminal block connector for use with an external bench supply
- Removable/non-removable downstream ports can be configured with a SW2 switch
- 4-layer RoHS-compliant Printed Circuit Board (PCB)
Applications
- Standalone USB hubs
- Laptop docks
- PC motherboards
- PC monitor docks
- Multi-function USB 3.1 Gen1 peripherals
Block Diagram
Resources
Gepubliceerd op: 2024-06-04
| Bijgewerkt op: 2024-06-12