Microchip Technology SmartFusion®2 SoC FPGAs

Microchip Technology SmartFusion®2 SoC Field-Programmable Gate Arrays (FPGAs) address advanced requirements for security, high reliability, and low power. These next-generation FPGAs are critical for industrial, military, aviation, communications, and medical applications. They integrate a reliable flash-based FPGA fabric, 166MHz Arm® Cortex®-M3 Microcontroller subsystem, and advanced security processing accelerators. A single chip has up to 240DSP blocks, 5Mbit of embedded SRAM, certified PCIe Gen2 endpoints, eNVM flash memory, and high-performance communication interfaces.

Features

  • SEU immune zero FIT flash FPGA configuration cells
  • SEU Protected Memories: eSRAMs, DDR Bridges (MSS, MDDR, FDDR), Instruction Cache, Ethernet, CAN and USB Buffers, PCIe, MMUART and SPI FIFOs
  • Hard 667mbps DDR2/3 controllers with SECDED (aka ECC or EDAC) protection
  • Industry's lowest static power 7mW during operation on the 50K LUT device
  • 2mW standby power in Flash*Freeze real-time low power state
  • ARM Cortex-M3 low power modes
  • SoC peripheral low power modes
  • Leadership in Low Power FPGAs
    • 10X lower static power with same performance
    • 50% Lower Total Power
  • Leadership in Secure FPGAs
    • State of the art security enables root-of-trust applications
    • Radically transforms the usefulness of FPGAs in security applications
  • Leadership in Reliable FPGAs
    • Only SoC FPGA with SEU immune FPGA configuration cells and processor
    • Reliability designed for safety critical and mission critical systems
  • Leadership in Real-Time FPGAs
    • ARM® Cortex-M3 real-time microcontroller
    • Flash Freeze real-time power management
    • Instant on real-time availability

Applications

  • Motor Control
  • Aviation
  • System Management
  • Industrial
  • Defense
  • Communications
  • Medical

Block Diagram

Microchip Technology SmartFusion®2 SoC FPGAs
Gepubliceerd op: 2015-01-09 | Bijgewerkt op: 2023-08-17