Microchip Technology UTC2000 Basic USB Type-C™ Controller
Microchip Technology UTC2000 Basic USB Type-C™ Controller expands the capabilities of USB and features a new connector and simplified current capability marking. UTC2000 USB Type-C controller has a small, reversible form factor. The UTC2000 has elevated charging current abilities of a USB Type-C solution while minimally impacting overall port cost. This cost-effective, simple solution, allows for rapid migration of USB 2.0/3.0 legacy designs to a USB Type-C connector.The UTC2000 controller is designed for USB 2.0/3.0 Downstream Facing Port (DFP) and Upstream Facing Port (UFP) applications. The controller performs all necessary detection and control required and Analog-to-Digital Converters (ADCs) monitor USB Type-C receptacle CC1 and CC2 pins to detect various connection events.
Features
- USB Type-C cable connection and orientation detection
- Orientation detection indicator for optional USB switch control
- Powered cable detection with VCONN powered cable supply control
- CFG_SEL pin configurable charging profiles:
- 5V Legacy DFP mode (500mA for USB 0, 900mA for USB 3.0/USB 3.1)
- 5V @ 5A DFP mode
- 5V @ 0A DFP mode
- UFP mode
- ENABLE pin for host/hub port control
- VMON pin monitors VBUS overvoltage conditions
- USB Type-C Audio Adapter detection and control
- OCS# fault input pin
- FAULT_IND fault indicator output pin
- 4.5V to 5.5V operating voltage range
- 3.0mm x 3.0mm x 0.9mm QFN-EP-16 package
- Environmental
- Commercial temperature range (0°C to +70°C)
- Industrial temperature range (-40°C to +85°C)
- Extended temperature range (-40°C to +125°C)
Applications
- Laptops
- Desktop PCs
- Monitors
- USB Hubs
- USB Wall Chargers
- Industrial
- Automotive
Block Diagram
Gepubliceerd op: 2015-10-22
| Bijgewerkt op: 2022-03-11