Microchip Technology VIDEO-DC-SDI FMC Daughter Card
Microchip Technology VIDEO-DC-SDI FMC Daughter Card evaluates and tests the Serial Digital interface IP. The card works with the PolarFire® Video Kit, which features the PolarFire FPGA device. This kit from Microchip Technology needs to be purchased separately. The kit is purpose-built for effortless prototyping of popular imaging and video protocols. These include MIPI CSI-2 TX, MIPI CSI-2 RX, HDMI 1.4 TX, HDMI2.0, DSI, and HD/3G/6G SDI. With a 300K logic element (LE) PolarFire FPGA with DDR4 and SPI-flash, the kit is ideal for mid-bandwidth imaging and video applications.Kit Contents
- SDI board
- Coaxial -BNC to BNC male-to-Male cable
- QuickStart card
Features
- HD/3G/6G SDI support
- Onboard 148.5MHz oscillator
- Equalizer on RX path
- Driver and Re-clocker on TX path
Block Diagram
Gepubliceerd op: 2020-01-20
| Bijgewerkt op: 2024-07-08