Micron DRAM

Micron DRAM can be used to accelerate application time-to-market with quality DRAM components that are rigorously tested. Micron DRAM is ideal for a wide range of applications. This includes extreme temperature and performance needs for industrial and automotive applications.

Features

  • 8-bit to 36-bit data bus width
  • 128Mb to 8Gb memory size
  • 400ps to 20ns access time
  • 167MHz to 2.133GHz maximum clock frequency

Applications

  • Industrial
  • Automotive

Overview

Chart - Micron DRAM
Gepubliceerd op: 2018-07-24 | Bijgewerkt op: 2023-03-03