Mill-Max Plated Through-Hole Press-Fit Pins
Mill-Max Plated Through-Hole Press-Fit Pins are designed for applications in which mechanical strength and/or power delivery is essential such as power supplies, power converters, and any device subject to blind mating or rough handling. Each pin is suitable for solderless PCB termination. The Press-Fit Pins are manufactured with precision multi-faceted (polygon) features to suit a variety of hole sizes and assembly requirements. Square pin options leave a large gap between the flat side of the pin and hole, allowing for solder flow or venting gasses. Hexagonal pins provide interference with greater retention.Features
- Each pin is suitable for solderless PCB termination
- Manufactured with precision multi-faceted (polygon) features
- Fits a variety of hole sizes and assembly needs
- Brass Alloy 360 (1/2 hard) or Tellurium Copper Alloy pins
- RoHS compliant
Applications
- Power supplies
- Power converters
- Devices subject to blind mating or rough handling
Additional Resources
Gepubliceerd op: 2017-02-02
| Bijgewerkt op: 2024-07-16