Mill-Max 867 Single Row Spring-Loaded Cable Assemblies

Mill-Max 867 Single Row Spring-Loaded Cable Assemblies are wire termination spring-loaded header pre-wired with 8" 24AWG black stranded wires. These assemblies feature a .100" pitch, a .055" stroke, and pin configurations ranging from 3- to 10-pins. Mill-Max Single Row Spring-Loaded Cable Assemblies are rated for 100VRMS / 150VDC, and have a durability of 100,000 to 1 million cycles at mid-stroke.

Features

  • Spring-loaded
  • Crimped wire cable assembly
  • Crimp wire termination
  • 3- to 10-pin configurations
  • .100" (2.54mm) pitch
  • Single row

Specifications

  • 0.055" (1.397mm) stroke
  • 100VRMS/100VDC voltage rating
  • 10,000MΩ minimum insulation resistance
  • 1000VRMS minimum dielectric withstanding voltage
  • -55°C to +125°C temperature range
  • 100,000 to 1 million cycle durability at mid-stroke
Gepubliceerd op: 2022-10-27 | Bijgewerkt op: 2022-11-14