Molex HSAutoLink II Interconnect System

Molex HSAutoLink II Interconnect System is available in 6 and 14 circuit options and delivers data rates up to 13.5GBps. These rugged connectors support high-speed media protocols, including USB 3.0, LVDS, 100BASE-T1, USB 2.0, and DisplayPort. HSAutoLink II meets the bandwidth requirements for advanced in-vehicle applications, including infotainment, telematics, and cameras. Molex HSAutoLink II Interconnect System offers both sealed and unsealed options.

Features

  • Uses Molex LFH (Low Force Helix) terminal interface designed for high pin-count signal applications requiring high reliability and high-speed signaling performance
    • Promotes high differential-signal bandwidth, extended cycle life, and stable contact resistance
  • Flexible, expandable product family with data rates up to 13.5Gbps, available in 6 and 14 circuits
    • Allows for combined links
    • Supports multiple protocols in the same connector (USB 2.0, USB 3.0, 100BASE-T1, LVDS, Ethernet AVB, HDMI, DVI, DisplayPort)
  • Plugs designed with a fully protected shield case and the rear (soldering) side of the right-angle header features closed shield
    • Provides robustness and guarantees signal integrity
    • Delivers high EMI protection
  • Connectors feature fully protected perimeter seals and wire seals
    • Ensures system is rated to IP67 and IP69K for use in harsh environments and wet locations

Specifications

  • 36V maximum voltage
  • 1.5A maximum current
  • 20mΩ contact resistance
  • 500VAC dielectric withstanding voltage
  • 100MΩ minimum insulation resistance
  • -40°C to +105°C operating temperature range
  • Minimum durability
    • 25 connector cycles
    • 5000 terminal system cycles
  • Maximum force
    • 20N insertion to PCB
    • 75N mating/unmating
  • 16mm nominal PCB thickness
  • Materials
    • High-temperature plastic housing
    • High-performance copper alloy contacts
    • 0.4µm minimum gold contact area plating
    • 2.5µm minimum tin solder tail plating

Applications

  • Automotive and commercial vehicles
    • Infotainment
    • Telematics devices
    • Navigation systems
    • Connected vehicle services
    • Advanced driver assistance systems (ADAS)
    • Diagnostics for data up-loading for flashing ECUs
    • Camera-to-controller / controller-to-display connections

Videos

Gepubliceerd op: 2015-03-16 | Bijgewerkt op: 2025-05-23