Molex Mini-Fit Sigma Sealed Power Connectors
Molex Mini-Fit Sigma Sealed Power Connectors are sealed wire-to-wire connectors that employ traditional Mini-Fit TPA2 terminals and wire gauges. These sealed connectors also provide protection from water, foam, and dust-debris ingress. Molex Mini-Fit Sigma Connectors are ideal for use in a variety of commercial vehicles, home appliances, and consumer and industrial automation applications. These 4.2mm connectors operate over a -40°C to +105°C temperature range and offer 600V maximum voltage and 13A maximum current.Features
- Traditional Mini-Fit TPA2 terminals and wire gauges
- TPA supports properly support the optional TPAs after terminals are inserted and seated into the housing
- TPA stop
- Provides stability for the terminal in the receptacle housing
- Offers a physical block for the terminals to back out if a TPA is properly inserted
- Protection from water, foam, and dust-debris ingress
- Panel-mount ears provide safety and stability of housing to the panel
- Keying and polarization allow for accurate mating to standard Mini-Fit 3.0 Power Connectors
- Seal cap supports provide support for the rubber cap that mounts around the back of the housing
- Elongated contact points provide larger contact area
Applications
- Commercial vehicles
- Buses
- Trains
- Boats
- Emergency vehicles
- Refrigeration vehicles
- Agriculture vehicles
- Home appliances
- Refrigerators
- Ovens
- Dishwashers
- Consumer
- Vending machines
- Industrial automation
- Robotic arms
- Drives
- Conveyor lines
- Motors
- Process control
Specifications
- 600VAC (rms) / 600VDC maximum voltage
- 13A maximum current
- 10mΩ maximum contact resistance
- Eight-hour durability
- 20mΩ maximum shock
- 4.2mm pitch
- 24AWG to 16AWG wire gauge
- -40°C to +105°C operating temperature range
Additional Resources
Gepubliceerd op: 2020-03-25
| Bijgewerkt op: 2024-08-01