Molex Off-the-Shelf MX150 Cable Assemblies
Molex Off-the-Shelf MX150 Cable Assemblies deliver a 22A current rating and offer various cable lengths for automotive and commercial vehicle applications. The assemblies support both signal and power applications for on-engine automotive and off-road construction equipment. The connectors are based on the 1.5mm ISO blade-type terminal system. The MX150 connector system consists of mat- and cable-sealed connectors, receptacles, and terminals. The assemblies are available in 2, 3, 4, and 6 circuit sizes and contain a one-piece, 3.5mm pitch housing. Molex Off-the-Shelf MX150 Cable Assemblies are available in cable lengths of 150mm, 300mm, and 600mm.Features
- Mat-seal technology for MX150 (1.5mm) terminals
- Temperature class 4 (-40°C to +125°C)
- 22A current rating
- 1-piece, 3.5mm-pitch housing
- Preassembled terminal position assurance (TPA) housing
- Connector position assurance (CPA) option available
- 4 polarization and color options
- V0 versions available (UL1977 certified)
- USCAR interface
- Conforms to USCAR-2/USCAR-21/GMW3191
- Flashover options (custom void patterns) available
Applications
- Automotive
- Commercial vehicles
- Consumer and home appliances
- Industrial
Gepubliceerd op: 2020-09-22
| Bijgewerkt op: 2024-08-06