Molex Optical EMI Shielding Adapters

Molex Optical EMI Shielding Adapters address the mechanical-design requirements limiting EMI and Radio Frequency Interference (RFI) emissions from front panels and enclosures. The adapter housings are either all die-cast or half die-cast, half polymer. Both styles use an EMI gasket that seals the adapters to the panel. These adapters increase the shielding effectiveness while enhancing the front-panel aesthetics compared to traditional plastic adapters. The single- or multi-port adapter design accepts one or four connectors, with screw or snap-mount styles available. Molex Optical EMI Shielding Adapters are ideal for telecommunications, data / storage, aerospace / defense, and industrial test equipment.

Features

  • Metal die-cast housings for Electromagnetic Interference (EMI) protection
  • Safety shutters offer dust protection, eye safety, and reduce EMI when no connector is installed
  • EMI gaskets create an EMI seal between the adapter and the mounting surface
  • Multi-port options ease space constraints on panels and increase ports within an envelope
  • Ceramic or phosphor-bronze alignment sleeves accommodate single-mode (SM) and multi-mode (MM) performance
  • Single- or multi-port adapter design accepts one or four connectors
  • Screw or snap-mount styles available

Applications

  • Telecommunications
    • Data centers
    • Hubs
    • Servers
    • Routers
  • Data / storage
    • Gigabit Ethernet testing equipment
  • Aerospace
  • Defense
  • Industrial test equipment
Gepubliceerd op: 2013-12-05 | Bijgewerkt op: 2025-09-23