Molex Commercial Micro-D High-Density Connectors
Molex Commercial Micro-D Subminiature Connectors are an economical solution for commercial applications that require shielding and the density of a microminiature connector. The connectors are a rugged commercial design with a metal interface and grounding tabs for improved mechanical and electrical shield conditions. Molex Commercial Micro-D Subminiature Connectors feature a dual contact crimp for more reliable tensile strength, no cable distortion for superior strain relief, and the end-user can terminate the receptacle.Features
- Economical solution for commercial applications requiring the density of a microminiature connector
- Rugged commercial design with a metal interface and grounding tabs for improved mechanical and electrical shield conditions
Specifications
- Housing:
- Shell is nickel-plated 1008LC
- Steel insulator is LCP, UL 94V-0
- Pin is gold-plated beryllium copper contacts
- Stainless steel jackpost
- -55°C to +125°C operating temperature range
- 1A current rating
- 8mΩ max. contact resistance
- 3z. avg. contact insertion force
- 0.5oz. min. unmating force
Additional Resources
Gepubliceerd op: 2010-06-03
| Bijgewerkt op: 2022-03-11