Molex Stac64 Automotive Connection System
Molex Stac64 Automotive Connection System now includes 14 circuit hybrid headers and receptacles. Molex Stac64 Automotive Connection System is a 2.54mm (.100") Pitch, stackable connection system offering a diverse range of circuit sizes. Requiring no custom tooling, the Stac64 system allows OEM and device manufacturers greater design flexibility to support both low-level signal requirements as well as power applications upwards of 30A. Molex STAC64 Automotive Connection System also allows automotive manufacturers to use header assemblies as stand-alone components, to gang multiple headers together to support a large range of signal and power needs for devices and modules.The Molex Stac64 is a standard product system based on USCAR-2 Class II mechanical and electrical performance characteristics for unsealed connector applications. The connectors mate to existing wire-harness connectors designed to the USCAR/EWCAP industry footprints.
Features
- Stackable and modular 2.54mm pitch PCB headers
- Selection of 0.64mm, 1.5mm, and 2.8mm terminals
- Validated to USCAR Class 2 requirements
- Housing molded to standard USCAR color codes
- PCB-alignment posts
- PCCB stand-ffs molded into housings
- High-temperature thermoplastic housings
- Right-angle headers with hard plastic Pin-Alignment Plate (PAP)
Specifications
- Female connector series 34729 and 31372 mate to male unsealed header series 34690, 34691, 34695
- 500V electrical voltage
- Mechanical / Electrical:
- Mating & unmating force of less than 60N (13.5 lbf)
- Physical:
- 30% glass filled SPS/nylon blend harness housing
- 15% glass filled polyester TPAs
- 305 glass filled SPS header housing
- -40°C to +100°C operating temperature range
Applications
- Automotive Vehicles:
- Radios / DVD - Entertainment
- Interior lighting and navigation
- Instrument panel clusters
- Power seat modules
- Door zone modules
- Non-automotive transportation:
- Interior electronic modules
- Body electronic modules
- Automotive OEMs
- Automotive device tiers
Single-Bay Headers
Single-Bay Right-Angle Headers
34695 Series Single-Bay Hybrid Vertical Headers
34772 Series Single-Bay Hybrid Vertical Headers
Single-Bay Hybrid Right Angle Headers
8-to-20 Circuit Receptacle Connectors
10-Circuit Hybrid Receptacle Assembly
14-Circuit Hybrid Receptacle Assembly
Terminals
Videos
Associated Tools
- FA2 Mechanical Feed Applicator for MX150 Female Terminals
- FineAdjust Applicator for SRC Connector using MX150 Receptacle Terminals
- FineAdjust Applicator for SRC Connector using MX150 Receptacle Terminals, 0.5mm
- FA2 Mechanical Feed Crimp Applicator for MX150 Crimp Terminals
- FA2 Pneumatic Feed Crimp Applicator for MX150 Crimp Terminals
- Extraction Tool for MX150L, MX150, PT Bulb Socket, iGrid, SPOX, and Wire-to-Motor Terminals
- Extraction Tool Kit for MX150
- PremiumGrade Hand Crimp Tool for MX150 Female Terminals
- Hand Crimp Tool Metric 0.5mm and 0.75mm
- Hand Crimp Tool for ISO (M3) Receptacle Terminals
- ServiceGrade Hand Crimp Tool for MX150 Crimp Terminals
Gepubliceerd op: 2010-11-15
| Bijgewerkt op: 2023-10-26