Monolithic Power Systems (MPS) EV6543 Brushless DC Motor Driver Evaluation Boards
Monolithic Power Systems (MPS) EV6543 Motor Driver Evaluation Boards provide a demonstration and development platform for the MP6543 Brushless DC Motor Drivers. The MP6543 Motor Drivers are 12V, 2A 3-phase power stages. The MP6543 Motor Drivers each integrate three half-bridges consisting of six N-channel power MOSFETs, as well as pre-drivers, gate drive power supplies, and current-sense amplifiers. These devices are available in three variants. The MP6543 has Enable (EN) and PWM inputs for each half-bridge. The MP6543A has separate High-Side (HS) and Low-Side (LS) inputs. The MP6543B has Hall-effect sensor inputs.The Monolithic Power Systems (MPS) EV6543 Motor Driver Evaluation Boards each include a pre-installed MP6543, MP6543A, or MP6543B Motor Driver in a QFN-24 package. The Evaluation Boards provide an example application circuit, allowing rapid prototyping when incorporated into existing designs.
Features
- Pre-installed MP6543, MP6543A, or MP6543B Motor Driver
- 3V to 12V input voltage (VIN)
- 3V to 12V LDO input voltage (VIN_LDO)
- 3.3V voltage reference (VREF)
- 3.3V common collector voltage (VCC)
- 6.35cm x 6.35cm PCB
View Results ( 3 ) Page
| Onderdeelnummer | Gegevensblad | Omschrijving |
|---|---|---|
| EV6543A-L-01A | ![]() |
Stroombeheer IC Ontwikkelinghulpmiddelen Evaluation board for MP6543A |
| EV6543-L-01A | ![]() |
Stroombeheer IC Ontwikkelinghulpmiddelen Evaluation board for MP6543 |
| EV6543B-L-01A | ![]() |
Stroombeheer IC Ontwikkelinghulpmiddelen Evaluation board for MP6543B |
Gepubliceerd op: 2022-01-20
| Bijgewerkt op: 2022-04-20