Murata BLM-SN Ferrite Beads

Murata Electronics BLM-SN Ferrite Beads offer high performance with more than 8A current and 1GHz to 3GHz impedance in compact packaging. The BLM-SN series enables the reduction of high-frequency noise at the power supply circuit. These beads are AEC-Q200 compliant with an operating temperature range of -55°ºC to +125°C. Typical applications for Murata Electronics BLM-SN Ferrite Beads include automotive, networking, communications, industrial control, factory automation, and consumer electronics.

Features

  • AEC-Q200 compliant and safety applications are acceptable
  • More than 8A rated current
  • 1GHz to 3GHz impedance
  • -55⁰C to +125⁰C operating temperature

Applications

  • Automotive
  • Networking
  • Communications
  • Industrial controls
  • Factory automation
  • Consumer electronics
Gepubliceerd op: 2017-01-06 | Bijgewerkt op: 2022-06-27