Murata Power Solutions Ionizer Modules
Murata Power Solutions Ionizer Modules improve air quality by ionizing air molecules in order to remove smoke and dust particles. These devices use high-voltage technology and a unique structural design to offer a smaller size and higher efficiency than conventional ionizers. The modules include a power supply and ion generator and feature an adjustable ion output of up to 20 million/cc. Murata Power Solutions ionizers generate a 2.5kV to 4.5kV electrode voltage from a 12VDC supply with a power consumption of 0.6W or less. The ionizers generate ozone that is adjustable from 0.1mg/h to 1.0mg/h.Features
- 10.8VDC to 13.2VDC input voltage
- Generated ions
- Negative ion + ozone (MHM306 type)
- Negative ion (MHM305 type)
- Plus ion (MHM400 type)
- 0.4W to 0.6W power consumption
- 0.1mg/H to 1.0mg/H ozone output
- Over 20 million ions/cc ion output
- -10 to +50°C operating temperature range
- 20%RH to 80%RH (without dewdrop) operating humidity range
Applications
- Household appliances
- Air conditioners
- Air cleaners
- Vacuum cleaners
- Compact desktop air cleaners
- Automobile air cleaners
- Static elimination for plastics, papers, film, and powder
Videos
Gepubliceerd op: 2017-02-23
| Bijgewerkt op: 2023-09-05