Murata Type 1YM WLAN+BLUETOOTH Combo Module
Murata Type 1YM WLAN+BLUETOOTH® Combo Module supports Wi-Fi® 802.11a/b/g/n/ac 2x2 MIMO and Bluetooth 5.2 BR/EDR/LE up to an 866Mbps PHY data rate on Wi-Fi and a 3Mbps PHY data rate on Bluetooth. The WLAN section supports PCIe v3.0 interfaces and has optional support for SDIO v3.0 and USB 3.0 interfaces. The Bluetooth section supports high-speed four-wire UART interfaces (optional support for USB/SDIO) and PCM for audio data. The small, high-performance Type 1YM module is based on the NXP 88W8997 combo chipset, which utilizes enhanced collaborative coexistence hardware mechanisms and algorithms to ensure WLAN and Bluetooth collaboration is optimized for maximum performance. In IEEE 802.11ac mode, the WLAN operation supports rates of MCS0 to MSC9 (up to 256 QAM) in 20MHz, 40MHz, and 80MHz channels for data rates up to 866Mbps.Murata Type 1YM WLAN+Bluetooth Combo Module comes in an 11.8mm x 8.4mm x 1.3mm package. The small size makes it ideal for size- and power-sensitive applications such as smart homes, gateways, the Internet of Things, and much more.
Features
- Shielded, ultra-small, dual-band Wi-Fi 11a/b/g/n/ac 2x2 MIMO+Bluetooth 5.2 module
- 2.4GHz and 5GHz Wi-Fi+Bluetooth Module
- uAP and STA dual-mode network topology
- NXP 88W8997 chipset
- No processor
- FCC/IC "reference" certified
- DSSS / CCK / OFDM modulation
- 11.8mm x 8.4mm x 1.3mm package
Applications
- Industrial IoT
- Smart homes
- Audio / 4K video / Voice
- Gateways
- 802.11 a/b/g/n/ac 2x2 MIMO 866Mbps
- NXP i.MX Linux
Block Diagram
Videos
Gepubliceerd op: 2021-03-02
| Bijgewerkt op: 2023-02-06