ABB CLP Open-Frame Power Supplies

ABB CLP Open-Frame Power Supplies are compact, high-efficiency modules with an output voltage of 12V. The CLP0112 power supply features a maximum output current of 12.5A at 12Vout (150W), while the CLP0212 features a maximum output current of 16.7A at 12Vout (200W) and standby output of 5V or 3.3V at 0.25A. ABB CLP Open-Frame Power Supplies are ideal for use in telecommunications equipment, embedded computing, storage systems, and industrial equipment.

Features

  • 90VAC to 264VAC universal AC input range
  • Output overcurrent protection (non-latching)
  • Overtemperature protection
  • Output overvoltage protection
  • Active power factor corrected input
  • Compliant to RoHS EU Directive 2002/95/EC
  • Conducted EMI - meets CISPR22 (EN55022) and FCC Class B requirements
  • UL and cUL approved to UL/CSA60950-1, TUV (EN60950-1), CE mark (for LVD), and CB report available
  • ISO 9001- and ISO 14001-certified manufacturing facilities

Applications

  • Telecommunications equipment
  • Embedded computing
  • Storage systems
  • Industrial equipment

Videos

Gepubliceerd op: 2015-06-11 | Bijgewerkt op: 2022-03-11