Abracon AIAC SMT Air Coil Inductors

Abracon AIAC SMT Air Coil Inductors include several series in a variety of sizes. These devices offer an operating temperature range up to 125°C as well as a high current design. They feature excellent Q and self-resonant frequency (SRF) and an inductance range up to 538nH. Abracon AIAC SMT Air Coil Inductors are ideal for use in cordless phones, high-frequency communication equipment, intercoms, CATV, RFID, metal sensors and proximity sensors, noise suppression for RF power supplies/bias, I/O filtering and frequency selection for audio devices such as loudspeakers, impedance matching for transceivers, and switch isolation for RF circuits.

Features

  • High current design
  • Wide range frequency response
  • Excellent Q and SRF
  • Standard flat cap top suitable for automatic placement

Applications

  • Cordless phones, high-frequency communication equipment, intercoms, CATV, RFID
  • Suitable for metal sensors and proximity sensors
  • Noise suppression for RF power supplies/bias
  • I/O filtering, frequency selection for audio devices such as loudspeakers, hi-fi
  • Impedance matching for transceivers
  • Improves switch isolation for RF circuits
Gepubliceerd op: 2014-05-07 | Bijgewerkt op: 2023-09-11