Adam Tech Data Center & Telecom Applications

Adam Tech Data Center and Telecom Applications offer robust jacks and plugs in a wide array of body styles and mounting orientations. This comprehensive product lineup includes Cat 5 and 5E, as well as shielded and unshielded options. These Adam Tech connectors feature RJ11, RJ12, RJ14, and RJ45 options, along with several other types, to ensure the right fit for any data center or telecom application.

Features

  • Almost endless array of body styles and mounting orientations
  • Robust products with shielded and unshielded options
  • Variety of RJ types

Application Example

Infographic - Adam Tech Data Center & Telecom Applications
Gepubliceerd op: 2024-12-09 | Bijgewerkt op: 2025-01-28