ADLINK Technology COM-HPC-cRLS Client Type-C Modules
ADLINK Technology COM-HPC-cRLS Client Type-C Module is based on the 13th Gen Intel® Core™ desktop processor and features Intel's advanced hybrid architecture. The COM-HPC-cRLS features up to 24 cores along with 16 PCIe Gen5 that provide superior performance with fewer lanes than its predecessor, allowing for a simplified design. This module supports up to 128GB DDR5 memory with up to 4000MT/s combined with increased cache, two 2.5GbE LANs, and AI inferencing capabilities, making it suitable for on-edge AI use cases. Built with Intel Time-Coordinated Computing (TCC) and Time-Sensitive Networking (TSN) support, the COM-HPC-cRLS ensures the timely execution of hard real-time workouts with ultra-low latency. ADLINK Technology COM-HPC-cRLS Client Type-C Module is ideal for mission-critical Artificial Intelligence of Things (AIoT) applications, including industrial automation, autonomous mobile robots, autonomous driving, video broadcasting, and medical imaging.Features
- 13th Gen Intel Core desktop processor
- Intel AVX2 VNNI, Intel DL Boost
- Intel UHD 770 Xe graphics
- Time-coordinated computing
- Time-sensitive networking
Applications
- Mission-critical AIoT
- Industrial automation
- Autonomous mobile robots
- Autonomous driving
- Medical imaging
- Video broadcasting
Specifications
- Up to 24 cores (8 P-cores and 16 E-cores), 32 threads
- Up to 128GB DDR5 SO-DIMM at 4000MT/s
- 16x PCIe Gen5, 8x PCIe Gen4 lanes, 14x PCIe Gen3 lanes
- 2x 2.5GbE, Intel TCC, TSN capable
- 4x USB 3.0/2.0/1.1, 8x USB 2.0
- 2x SATA, 2x UART, 12x GPIO
Additional Resources
Videos
Block Diagram
Layout
Gepubliceerd op: 2023-08-17
| Bijgewerkt op: 2024-12-20