Advantech SOM-7583 Intel® 11th Gen COM Express Mini Module

Advantech SOM-7583 Intel® 11th Gen COM Express Mini Module is a COMe Mini Type-10 module with Intel® Tiger Lake UP3 processors. It has a 16GB LPDDR4X 4266MT/s and IBECC support. It's USB4 compliant and supported by the carrier board design.

Features

  • COMe Mini Type-10
  • Intel® Tiger Lake UP3 processors
  • 16GB LPDDR4X 4266MT/s and IBECC support
  • USB4 Compliance supported by carrier board design
  • NVMe SSD onboard
  • Operating temperatures: Standard 0 ~ 60 °C (32 ~140 °F) or Extended -40 ~ 85 °C (-40 ~ 185 °F)
  • Supports SUSI, DeviceOn and Edge AI Suite

Block Diagram

Block Diagram - Advantech SOM-7583 Intel® 11th Gen COM Express Mini Module
Gepubliceerd op: 2021-10-04 | Bijgewerkt op: 2022-03-11