Altech Safety Rope Pull Switches
Altech Safety Rope Pull Switches are designed to provide access to e-stop capabilities over the entire length of the rope. These switches can be used to control power circuits directly or as part of a safety circuit chain. Altech Safety Rope Pull Switches feature a latching operation with a manual reset button and an optional built-in e-stop button. Standard rope pull switches are used to control signals and are typically used for safety and initiation applications.Features
- Provides access to e-stop capabilities over entire length of rope
- Can control power circuits directly or as part of a safety circuit chain
- Latching operation with a manual reset button
- Optional built-in e-stop button
Applications
- Safety
- Initiation
Specifications
- SR and SRM
- 240V maximum switching voltage
- 10A maximum switching current
- -30°C to +80°C operating temperature range
- IP67 protection rating
- SRO
- Metal or thermoplastic enclosure
- Up to 4 contacts
- -30°C to +75°C operating temperature range
Datasheets
Gepubliceerd op: 2022-08-11
| Bijgewerkt op: 2023-04-10