Amphenol LTW M Series Circular Metric Connector Adapters
Amphenol LTW M Series Circular Metric Connector Adapters include a wide range of I, T, and Y adapters, T cables, and Y cables. These adapters offer various codes: I adapters provide M12 A and D codes, T adapters provide M12 A and B codes, and Y adapters provide A, D, and I codes. The T and Y cables offer M12 A, B, D, and I codes. M series adapters feature a feed-through, waterproof design and are available in straight or angled versions. Additional features include a high-performance data transmission rate of up to 10Gbps and gold-plated copper alloy M12 female pin and RJ45 contacts. Amphenol LTW M Series Circular Metric Connector Adapters meet the requirements of the industrial Ethernet field and comply with IEC standards.Features
- Plastic or metal
- Up to IP68 waterproof protection rating
- 1000 cycles durability
Applications
- LED lighting
- Industrial automation
- Autometer
- Railway mass transit
- Communication
- UAV
- Autonomous
- Marine
- Renewable energy
- Test equipment
- Mobile devices
- Medical equipment
- Lifts and materials handling
- Rugged IT
- Broadband wireless access
- Heavy equipment
- Hybrid electric vehicles
- Transportation
- Automotive diagnostics
- Remote video response center
Specifications
- 48hr salt spray resistance
- -20°C to +85°C operating temperature range
- 10Hz to 500Hz frequency range
- 0.35mm amplitude
Gepubliceerd op: 2013-06-14
| Bijgewerkt op: 2025-02-06