Amphenol FCI PV® 2.54mm Wire-to-Board Connectors
Amphenol FCI PV® 2.54mm Wire-to-Board Connectors are designed for high-density board-to-board, board-to-wire, wire-to-wire applications with demanding electrical and mechanical performance requirements. This PV solution is a versatile and modular system featuring unique dual-metal PV receptacle contacts and durability of up to 1000 cycles. A beryllium copper spring ensures high normal force at the mating interface while the polarized mating geometry prevents mismatching. Designers have a choice of three spring pressures to customize insertion and withdrawal forces to specific application requirements. Amphenol FCI PV Wire-to-Board Connector System is RoHS compliant, lead-free, and meets environmental, health, and safety requirements. Applications include communications, consumer, medical, instrumentation, industrial equipment, white goods, automotive electronics, and military and avionics.Features
- Unique dual-metal PV receptacle contact offers durability, up to 1000 cycles
- Beryllium copper spring ensures high normal force at the mating interface
- Polarized mating geometry to prevent mismatching
- Keyed MINI-LATCH housings provide polarization to prevent mismating
- Brass contact body offers reliable, gas-tight crimp termination
- Choice of three spring pressures to customize insertion and withdrawal forces to specific application requirements
- Shrouded header side walls engage with the sides of the MINI-LATCH housing for additional retention
- Two-wall header design
- RoHS compliant and lead free
- Meets environmental, health, and safety requirements
Applications
- Communications
- Consumer
- Medical
- Instrumentation
- Industrial equipment
- White goods
- Automotive electronics
- Military and avionics
Product Details
Gepubliceerd op: 2021-04-16
| Bijgewerkt op: 2022-11-10