Amphenol LTW UL FICX Connectors

Amphenol LTW UL FICX Connectors are cable joiners compliant with the UL 2238 standard to extend industrial high demand for cable assemblies and fittings for control and signal distribution. The series is designed with screw terminations, providing quick and practical field assembly. The cable joiner connectors are IP68 rated and equipped with UV-resistant materials that can meet the needs of LED lighting, aerospace, and marine applications. Amphenol LTW UL FICX Connectors are available in in-line and T-tube types and provide a varied selection of cable OD from 4.5mm to 12.5mm distinguished by different seal colors.

Features

  • High waterproof capacity (IP68, 50m/24hrs)
  • Easy-grip design
  • Color identification for different seals
  • Accommodates a wide range of wire and cable OD
  • UV resistant, F1 rated per UL 746C
  • Screw-terminal terminations

Applications

  • Marine
  • LED lighting
  • Renewable energy
  • IP CCTV and security
  • Industrial automation
  • Broadband wireless access
  • Railway, mass rail transit (MRT)
  • Aerospace, automotive, commercial vehicles
Gepubliceerd op: 2018-02-07 | Bijgewerkt op: 2022-09-26