Amphenol Industrial AT Series Circular Connectors

Amphenol Industrial AT Series Circular Connectors feature Amphenol's AT contact technology and are designed for truck environments and demanding applications found in construction and farm equipment. The molded thermoplastic connectors offer a positive bayonet retention system and are sealed by redundant grommet wire sealing. The square flange design ensures a drop-in replacement to existing panel design while the jam nut design makes for easy installation. The 9-pin black receptacles are in accordance with the interface of the diagnostic connector of J1939/13. Amphenol Industrial AT Series Circular Connectors are RoHS compliant.

Features

  • Jam-nut and square-flange mounting styles
  • Quick mating and unmating with reverse bayonet coupling
  • Environmentally sealed against moisture and contaminants
  • Contact retention system decreases installation costs and increases reliability
  • RoHs compliant

Specifications

  • -55°C to +125°C operating temperature range
  • No electrical or mechanical defects after 100 cycles of engagement or disengagement
  • Corrosion, water, and fluid resistant
  • 13A current rating at 12525°C
  • 1000MΩ min. insulation resistance at 25°C
Gepubliceerd op: 2013-12-03 | Bijgewerkt op: 2022-03-11