Amphenol Fiber Optics MPO Stackable Adapters

Amphenol Fiber Optics MPO Stackable Adapters provide an innovative way to aggregate a high number of MPO connections into a small footprint. The MPO adapters interlock to the adjacent adapter to form a column or row. The adapters have a special track system for alignment and a locking feature that prevents them from coming loose. Amphenol Fiber Optics MPO Stackable Adapters accept all IEC 61754-7 and TIA/EIA 604-5 FOCIS 5 MPO connectors.

Features

  • Simplex-center adapters for odd-numbered MPO ganged clusters
  • Duplex-center adapters for even-numbered MPO ganged clusters
  • Straight-ear end adapters for mounting with center adapters for straight cable routing
  • Outer 45° angled-ear adapters for mounting with center adapters for angled routing
  • Inner 45° angled-ear adapters for mounting with center adapters for angled routing
Gepubliceerd op: 2015-08-19 | Bijgewerkt op: 2022-03-11