Amphenol Sine Systems StructurePlus™ AT OMC Series Connectors
Amphenol Sine Systems StructurePlus™ Family of overmold-compatible connectors are specifically designed for cable assembly operations requiring custom molding or shrink tube requirements. These engineered, one-piece, solid body connectors provide enhanced connection integrity that is an essential component for connecting cable in harsh environments. Amphenol Sine Systems StructurePlus Family of connectors consists of the AT, AT LED, ATP, and ATHD Series™. IP ratings vary depending on the series.Features
- Number of positions
- AT: 2, 3, 4, 6, 8 and 12
- AT LED: 2
- ATP: 6
- ATHD: single
- Engineered one-piece, solid-body construction eliminates previously required snap-on-back shell
- Maximum current
- AT and AT LED: 13A
- ATP: 25A
- ATHD: 25A to 60A
- Intermeatable with industry-standard connectors
- Improved longevity and reliability
Applications
- Heavy duty
- Transportation
- Marine
- Diagnostic
- Military
- Alternative energy
- Agricultural
- Demanding interconnects
Schematic Overview
-Series-Connectors.jpg)
Brand

Gepubliceerd op: 2018-05-25
| Bijgewerkt op: 2022-10-18