Amphenol PCD Backshell Clamps
Amphenol PCD Backshell Clamps help to tidy up the cable after termination and provide strain relief at the termination area. The clamps are offered in environmental and non-environmental options, as well as EMI/RFI. The components are available in black zinc nickel, adding to the existing finishes in olive drab gray cadmium, tin, or nickel with a variety of shell sizes 11 through 48. Amphenol PCD Backshell Clamps meet MIL-DTL-38999, MIL-DTL-26482 Series II, MIL-DTL-83723 Series I and II, MIL-DTL-24308, and MIL-DTL-83513.
Features
- Environmental backshells - provides 6ft water protection when used with jacketed cables, suitable for harsh environment applications
- Non-environmental backshells - suitable for an inside-the-box/climate-controlled room application where the cabling should be supported with adequate strain relief
- Environmental EMI/RFI backshells - ideal for cabling solutions in harsh environments where both electromagnetic and radio frequency noises need to be isolated
- Non-environmental EMI/RFI backshells - offers 360° screen termination facility, accommodates both individual and overall shielding, available in straight, 90° bent, and 45° bent varieties
Videos
Gepubliceerd op: 2010-01-06
| Bijgewerkt op: 2026-03-17