Amphenol RF QMA Quick Disconnect Connectors
Amphenol RF QMA Quick Disconnect Connectors offer snap-on mating in a denser package (12.4mm pitch) because wrench clearance is not needed. This quick-disconnect version also substantially decreases installation time. Using the same RF line as an SMA allows for excellent performance up to 6GHz. Amphenol RF QMA connectors offer a coupling mechanism in which a rotatable 360° butt joint is maintained, resulting in low RF leakage. The connectors can be rotated 360° after they are mated to improve the flexibility of installations. The QMA series is Quick Lock Formula (QLF) compatible, allowing for intermateability between manufacturers.Features
- Higher packaging density, size equivalent to SMA
- Saves space by eliminating need for wrench clearance
- Snap-on interface for quick and easy installation
- Operates at same electrical performance as SMA up to 6GHz
- Rotatable 360° after connection for flexibility with installation
Applications
- Base station equipment
- Components (filters, amplifiers, combiners)
- Cable assemblies
- Datacom
- Routers
- Switching equipment
- Telecom
Plug Dimensions (mm)
Jack Dimensions (mm)
Gepubliceerd op: 2009-05-26
| Bijgewerkt op: 2023-04-20