ams OSRAM AS7265x Multispectral Chipset Evaluation Kit

ams OSRAM AS7265x Multispectral Chipset Evaluation Kit provides a platform to evaluate AS7265x products using the Spectral Sensor Dashboard software running on a Windows® PC. This evaluation kit includes a USB-UART cable with a micro-USB connector, AS7265x multispectral chipset board, and a USB data stick. The AS7265x evaluation kit requires ActiveState ActiveTcl Community Edition for the dashboard software and one-time installation of the FTDI Virtual COM port driver. This Virtual COM port driver is needed for using the USB cable. This evaluation kit can also evaluate the AS7265x multispectral chipset products with an I2C interface. The AS7265x multispectral chipset board features a UART interface, an LDO for 3.3V supply, chipset-associated flash memory, and a programming header for flash memory.

Features

  • Requires one-time installation of FTDI Virtual COM port driver for the USB cable
  • AS7265x multispectral chipset board
    • UART interface
    • LDO for 3.3V supply
    • AS72651/AS72652/AS72653 devices with associated flash memory
    • Programming header for the flash memory
  • Requires ActiveState ActiveTcl Community Edition for the dashboard software
  • I2C interface option available
  • Contains placeholders for external LEDs

Kit Contents

  • USB cable
  • AS7265x multispectral chipset board
  • USB data stick

Block Diagram

Block Diagram - ams OSRAM AS7265x Multispectral Chipset Evaluation Kit

AS7265x Evaluation Kit Overview

ams OSRAM AS7265x Multispectral Chipset Evaluation Kit
Gepubliceerd op: 2019-05-21 | Bijgewerkt op: 2023-06-23