Analog Devices Inc. HMC8342 x2 Active Broadband Frequency Multiplier
Analog Devices Inc. HMC8342 x2 Active Frequency Multiplier is a GaAs (Gallium Arsenide) MMIC (Monolithic Microwave Integrated Circuit) designed to provide 15dBm typical output power when driven by a 5dBm signal. The output frequency range is from 22GHz to 42GHz, and the input fundamental and third harmonic isolations measured at the output are -23dBc and -20dBc at an output frequency of 30GHz. The HMC8342 is ideal for use in LO (Local Oscillator) multiplier chains for point-to-point and VSAT radios, resulting in a reduced parts count compared to traditional designs.The Analog Devices Inc. HMC8342 x2 Active Frequency Multiplier is offered in a 16-terminal Ceramic Leadless Chip Carrier (CLCC) package with an integrated heat sink.
Features
- 5dBm input power drive
- Frequency range
- Input: 11GHz to 21GHz
- Output: 22GHz to 42GHz
- Output power
- 14dBm at 11GHz RFIN
- 15dBm at 16GHz RFIN
- 10dBm at 21GHz RFIN
- -23dBc fundamental input frequency isolation at 30GHz
- -20dBc input frequency third harmonic isolation at 30GHz
- Return loss
- -10dB input
- -13dB output
- -40°C to +85°C operating temperature range
- 6.0mm x 6.0mm CLCC_HS-16 package
Applications
- Clock generation
- Point-to-point and very small aperture terminal (VSAT) radios
- Test instrumentation
- Military and space
Block Diagram

Package Outline

Gepubliceerd op: 2021-07-09
| Bijgewerkt op: 2022-03-11