Analog Devices / Maxim Integrated MAX96705COAXEVKIT & MAX96711COAXEVKIT Eval Kits
Analog Devices MAX96705COAXEVKIT and MAX96711COAXEVKIT Evaluation Kits provide a proven design used to evaluate the MAX96705 and MAX96711. The MAX96705 and MAX96711 are high-bandwidth gigabit multimedia serial link (GMSL) serializers. These kits come with a spread spectrum and full-duplex control channel through the use of a standard FAKRA coax or STP cable. The Analog Devices MAX96705COAXEVKIT and MAX96711COAXEVKIT Evaluation Kits also include Windows-compatible software with a simple graphical user interface (GUI) for exercising features of the device. Each Evaluation Kit consists of a pre-installed MAX96705 or MAX96711 device.Features
- Accepts 16-bit parallel input data and outputs gmsl serial data through FAKRA connectors
- Microsoft Windows compatible software
- USB-controlled interface (cable included)
- USB powered
- Proven PCB layout
- Fully assembled and tested
Required Equipment
- MAX96705 or MAX96711 Serializer EV Kit
- MAX96706 or MAX96708 Deserializer EV Kit
- 2m FAKRA cable assembly (included with the deserializer EV kit)
- >20MHz function generator
- PC with Microsoft Windows and an available USB port
- 5V DC, 500mA power supply
Setup Example

Board Layout

Gepubliceerd op: 2016-06-09
| Bijgewerkt op: 2023-04-19