Aptiv APEX® Wire Connectors

Aptiv APEX® Wire Connectors are designed for harsh environments, including vibration, extreme temperatures, and moisture. These high-performance connectors are ideal for challenging applications such as automotive, construction, and agriculture. They offer a robust design and reliability. Aptiv APEX Wire Connectors are available in a wide range of pin numbers, mounting styles, contact plating, and much more.

Features

  • Withstands high temperatures, vibration, and moisture
  • Robust design for reliability
  • Two-piece female terminal construction
  • Pre-loaded leaf spring for insertion-force reduction
  • High normal force contact for vibration and high current rating
  • Fixed floor contact for exceptional vibration stability
  • Clean body design for robustness during handling
  • Variety of housing designs: plastic locking fingers with TPA terminal backup, fully assembled with pre-staged TPA, multiple key codes and colors, and CPAs offered as options
Gepubliceerd op: 2009-12-24 | Bijgewerkt op: 2026-07-06