Arduino MKR 485 Shield

Arduino MKR 485 Shield allows the Arduino MKR series of development boards to connect to industrial automation systems using the RS 485 protocol. The MKR 485 Shield can also be used to extend the serial wired communication over a much longer range. The MKR 485 Shield supports Half Duplex and Full Duplex, with or without biasing and termination, and master/slave configuration. An on-board 3-way DIP switch allows simple configuration. Using the MKR 485 Shield, designers can turn old industrial systems like industrial machinery, heating systems, and conveyors into IoT devices.

Switch Settings

Arduino MKR 485 Shield

Pin Usage

Arduino MKR 485 Shield
Gepubliceerd op: 2018-07-27 | Bijgewerkt op: 2023-09-28